
A-PC0303-010010-01 | |
|---|---|
DigiKey Part Number | 123-A-PC0303-010010-01-ND |
Manufacturer | |
Manufacturer Product Number | A-PC0303-010010-01 |
Description | POWERCORD, 1000MM, H05VV-F 3G 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.28' (1.00m) Power Cord Black IEC 884/CEE7-VII, Right Angle To IEC 320-C13, Right Angle H05VV-F |
Datasheet | Datasheet |
Category | Number of Conductors 3 |
Manufacturer Assmann WSW Components | Cord Type H05VV-F |
Packaging Bulk | Wire Gauge 17 AWG |
Part Status Active | Shielding Unshielded |
Style Male Pins (Blades) to Female Sockets (Slots) | Length 3.28' (1.00m) |
1st Connector IEC 884/CEE7-VII, Right Angle | Color Black |
2nd Connector IEC 320-C13, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,06000 € | 8,06 € |
| 10 | 6,84800 € | 68,48 € |
| 25 | 6,41840 € | 160,46 € |
| 50 | 6,11200 € | 305,60 € |
| 100 | 5,82020 € | 582,02 € |
| 250 | 5,45596 € | 1.363,99 € |
| 500 | 5,19574 € | 2.597,87 € |
| 1.000 | 4,94801 € | 4.948,01 € |
| Unit Price without VAT: | 8,06000 € |
|---|---|
| Unit Price with VAT: | 9,59140 € |

