
A-PC0302-100010-01 | |
|---|---|
DigiKey Part Number | 123-A-PC0302-100010-01-ND |
Manufacturer | |
Manufacturer Product Number | A-PC0302-100010-01 |
Description | POWERCORD, 10000MM, H05VV-F 3G |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.81' (10.00m) Power Cord Black IEC 884/CEE7-VII To IEC 320-C13 H05VV-F |
Datasheet | Datasheet |
Category | Number of Conductors 3 |
Manufacturer Assmann WSW Components | Cord Type H05VV-F |
Packaging Bulk | Wire Gauge 17 AWG |
Part Status Active | Shielding Unshielded |
Style Male Pins (Blades) to Female Sockets (Slots) | Length 32.81' (10.00m) |
1st Connector IEC 884/CEE7-VII | Color Black |
2nd Connector IEC 320-C13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,96000 € | 28,96 € |
| 10 | 24,60900 € | 246,09 € |
| 25 | 23,06880 € | 576,72 € |
| 50 | 21,96800 € | 1.098,40 € |
| 100 | 20,92030 € | 2.092,03 € |
| 250 | 19,61212 € | 4.903,03 € |
| Unit Price without VAT: | 28,96000 € |
|---|---|
| Unit Price with VAT: | 34,46240 € |

