16.40' (5.00m) Power Cord Black IEC 884/CEE7-VII To IEC 320-C13 H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-PC0302-050010-01

DigiKey Part Number
123-A-PC0302-050010-01-ND
Manufacturer
Manufacturer Product Number
A-PC0302-050010-01
Description
POWERCORD, 5000MM, H05VV-F 3G 1
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16.40' (5.00m) Power Cord Black IEC 884/CEE7-VII To IEC 320-C13 H05VV-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 884/CEE7-VII
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
H05VV-F
Wire Gauge
17 AWG
Shielding
Unshielded
Length
16.40' (5.00m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
-
Current Rating (Amps)
-
Operating Temperature
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,38000 €17,38 €
1014,76700 €147,67 €
2513,84200 €346,05 €
5013,18140 €659,07 €
10012,55260 €1.255,26 €
25011,76740 €2.941,85 €
50011,20642 €5.603,21 €
Manufacturers Standard Package
Unit Price without VAT:17,38000 €
Unit Price with VAT:20,68220 €