
A-PC0302-035010-01 | |
|---|---|
DigiKey Part Number | 123-A-PC0302-035010-01-ND |
Manufacturer | |
Manufacturer Product Number | A-PC0302-035010-01 |
Description | POWERCORD, 3500MM, H05VV-F 3G 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11.48' (3.50m) Power Cord Black IEC 884/CEE7-VII To IEC 320-C13 H05VV-F |
Datasheet | Datasheet |
Category | Number of Conductors 3 |
Manufacturer Assmann WSW Components | Cord Type H05VV-F |
Packaging Bulk | Wire Gauge 17 AWG |
Part Status Active | Shielding Unshielded |
Style Male Pins (Blades) to Female Sockets (Slots) | Length 11.48' (3.50m) |
1st Connector IEC 884/CEE7-VII | Color Black |
2nd Connector IEC 320-C13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,59000 € | 13,59 € |
| 10 | 11,54800 € | 115,48 € |
| 25 | 10,82480 € | 270,62 € |
| 50 | 10,30800 € | 515,40 € |
| 100 | 9,81620 € | 981,62 € |
| 250 | 9,20208 € | 2.300,52 € |
| 500 | 8,76332 € | 4.381,66 € |
| 1.000 | 8,34568 € | 8.345,68 € |
| Unit Price without VAT: | 13,59000 € |
|---|---|
| Unit Price with VAT: | 16,17210 € |

