
A-PC0302-030010-01 | |
|---|---|
DigiKey Part Number | 123-A-PC0302-030010-01-ND |
Manufacturer | |
Manufacturer Product Number | A-PC0302-030010-01 |
Description | POWERCORD, 3000MM, H05VV-F 3G 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black IEC 884/CEE7-VII To IEC 320-C13 H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 884/CEE7-VII | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 17 AWG | |
Shielding | Unshielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,70000 € | 12,70 € |
| 10 | 10,79300 € | 107,93 € |
| 25 | 10,11640 € | 252,91 € |
| 50 | 9,63360 € | 481,68 € |
| 100 | 9,17380 € | 917,38 € |
| 250 | 8,59992 € | 2.149,98 € |
| 500 | 8,18984 € | 4.094,92 € |
| 1.000 | 7,79945 € | 7.799,45 € |
| Unit Price without VAT: | 12,70000 € |
|---|---|
| Unit Price with VAT: | 15,11300 € |

