
A-PC0302-020010-01 | |
|---|---|
DigiKey Part Number | 123-A-PC0302-020010-01-ND |
Manufacturer | |
Manufacturer Product Number | A-PC0302-020010-01 |
Description | POWERCORD, 2000MM, H05VV-F 3G 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black IEC 884/CEE7-VII To IEC 320-C13 H05VV-F |
Datasheet | Datasheet |
Category | Number of Conductors 3 |
Manufacturer Assmann WSW Components | Cord Type H05VV-F |
Packaging Bulk | Wire Gauge 17 AWG |
Part Status Active | Shielding Unshielded |
Style Male Pins (Blades) to Female Sockets (Slots) | Length 6.56' (2.00m) |
1st Connector IEC 884/CEE7-VII | Color Black |
2nd Connector IEC 320-C13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 € | 10,01 € |
| 10 | 8,50700 € | 85,07 € |
| 25 | 7,97360 € | 199,34 € |
| 50 | 7,59320 € | 379,66 € |
| 100 | 7,23080 € | 723,08 € |
| 250 | 6,77832 € | 1.694,58 € |
| 500 | 6,45508 € | 3.227,54 € |
| 1.000 | 6,14734 € | 6.147,34 € |
| Unit Price without VAT: | 10,01000 € |
|---|---|
| Unit Price with VAT: | 11,91190 € |

