
A-PC0302-012010-01 | |
|---|---|
DigiKey Part Number | 123-A-PC0302-012010-01-ND |
Manufacturer | |
Manufacturer Product Number | A-PC0302-012010-01 |
Description | POWERCORD, 1200MM, H05VV-F 3G 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.90' (1.20m) Power Cord Black IEC 884/CEE7-VII To IEC 320-C13 H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 884/CEE7-VII | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 17 AWG | |
Shielding | Unshielded | |
Length | 3.90' (1.20m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,09000 € | 8,09 € |
| 10 | 6,87300 € | 68,73 € |
| 25 | 6,44240 € | 161,06 € |
| 50 | 6,13460 € | 306,73 € |
| 100 | 5,84180 € | 584,18 € |
| 250 | 5,47616 € | 1.369,04 € |
| 500 | 5,21496 € | 2.607,48 € |
| 1.000 | 4,96633 € | 4.966,33 € |
| Unit Price without VAT: | 8,09000 € |
|---|---|
| Unit Price with VAT: | 9,62710 € |

