
A-PC0302-010010-01 | |
|---|---|
DigiKey Part Number | 123-A-PC0302-010010-01-ND |
Manufacturer | |
Manufacturer Product Number | A-PC0302-010010-01 |
Description | POWERCORD, 1000MM, H05VV-F 3G 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.28' (1.00m) Power Cord Black IEC 884/CEE7-VII To IEC 320-C13 H05VV-F |
Datasheet | Datasheet |
Category | Number of Conductors 3 |
Manufacturer Assmann WSW Components | Cord Type H05VV-F |
Packaging Bulk | Wire Gauge 17 AWG |
Part Status Active | Shielding Unshielded |
Style Male Pins (Blades) to Female Sockets (Slots) | Length 3.28' (1.00m) |
1st Connector IEC 884/CEE7-VII | Color Black |
2nd Connector IEC 320-C13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,17000 € | 8,17 € |
| 10 | 6,94000 € | 69,40 € |
| 25 | 6,50520 € | 162,63 € |
| 50 | 6,19440 € | 309,72 € |
| 100 | 5,89870 € | 589,87 € |
| 250 | 5,52960 € | 1.382,40 € |
| 500 | 5,26590 € | 2.632,95 € |
| 1.000 | 5,01482 € | 5.014,82 € |
| Unit Price without VAT: | 8,17000 € |
|---|---|
| Unit Price with VAT: | 9,72230 € |

