
A-PC0204-012009-02 | |
|---|---|
DigiKey Part Number | 123-A-PC0204-012009-02-ND |
Manufacturer | |
Manufacturer Product Number | A-PC0204-012009-02 |
Description | POWERCORD, 1200MM, H05VV-F 3G 0. |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.90' (1.20m) Power Cord Black IEC 884/CEE7-VII, Right Angle To IEC 320-C13, Right Angle H05VV-F |
Datasheet | Datasheet |
Category | Number of Conductors 3 |
Manufacturer Assmann WSW Components | Cord Type H05VV-F |
Packaging Bulk | Wire Gauge 18 AWG |
Part Status Active | Shielding Unshielded |
Style Male Pins (Blades) to Female Sockets (Slots) | Length 3.90' (1.20m) |
1st Connector IEC 884/CEE7-VII, Right Angle | Color Black |
2nd Connector IEC 320-C13, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,01000 € | 8,01 € |
| 10 | 6,80700 € | 68,07 € |
| 25 | 6,38080 € | 159,52 € |
| 50 | 6,07600 € | 303,80 € |
| 100 | 5,78590 € | 578,59 € |
| 250 | 5,42384 € | 1.355,96 € |
| 500 | 5,16514 € | 2.582,57 € |
| 1.000 | 4,91889 € | 4.918,89 € |
| Unit Price without VAT: | 8,01000 € |
|---|---|
| Unit Price with VAT: | 9,53190 € |

