
A-PC0202-035009-02 | |
|---|---|
DigiKey Part Number | 123-A-PC0202-035009-02-ND |
Manufacturer | |
Manufacturer Product Number | A-PC0202-035009-02 |
Description | POWERCORD, 3500MM, H05VV-F 3G 0. |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11.48' (3.50m) Power Cord Black IEC 884/CEE7-VII To IEC 320-C13 H05VV-F |
Datasheet | Datasheet |
Category | Number of Conductors 3 |
Manufacturer Assmann WSW Components | Cord Type H05VV-F |
Packaging Bulk | Wire Gauge 18 AWG |
Part Status Active | Shielding Unshielded |
Style Male Pins (Blades) to Female Sockets (Slots) | Length 11.48' (3.50m) |
1st Connector IEC 884/CEE7-VII | Color Black |
2nd Connector IEC 320-C13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,47000 € | 12,47 € |
| 10 | 10,59400 € | 105,94 € |
| 25 | 9,93040 € | 248,26 € |
| 50 | 9,45640 € | 472,82 € |
| 100 | 9,00500 € | 900,50 € |
| 250 | 8,44160 € | 2.110,40 € |
| 500 | 8,03916 € | 4.019,58 € |
| 1.000 | 7,65594 € | 7.655,94 € |
| Unit Price without VAT: | 12,47000 € |
|---|---|
| Unit Price with VAT: | 14,83930 € |

