
A-PC0101-100001-03 | |
|---|---|
DigiKey Part Number | 123-A-PC0101-100001-03-ND |
Manufacturer | |
Manufacturer Product Number | A-PC0101-100001-03 |
Description | POWERCORD, 10000MM, H03VVH2-F 2G |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.81' (10.00m) Power Cord Black IEC 884/EN50 075 To IEC 320-C7 H03VVH2-F |
Datasheet | Datasheet |
Category | Number of Conductors 2 |
Manufacturer Assmann WSW Components | Cord Type H03VVH2-F |
Packaging Bulk | Wire Gauge 18 AWG |
Part Status Active | Shielding Unshielded |
Style Male Pins (Blades) to Female Sockets (Slots) | Length 32.81' (10.00m) |
1st Connector IEC 884/EN50 075 | Color Black |
2nd Connector IEC 320-C7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,67000 € | 15,67 € |
| 10 | 13,32000 € | 133,20 € |
| 25 | 12,48600 € | 312,15 € |
| 50 | 11,89000 € | 594,50 € |
| 100 | 11,32270 € | 1.132,27 € |
| 250 | 10,61440 € | 2.653,60 € |
| 500 | 10,10838 € | 5.054,19 € |
| Unit Price without VAT: | 15,67000 € |
|---|---|
| Unit Price with VAT: | 18,64730 € |

