Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-MJU-8-DA-PTP-SCG50 | |
|---|---|
DigiKey Part Number | 123-A-MJU-8-DA-PTP-SCG50-ND |
Manufacturer | |
Manufacturer Product Number | A-MJU-8-DA-PTP-SCG50 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 with USB A Through Hole 10/100/1000 Base-TX, AutoMDIX |
Datasheet | Datasheet |
Category | Height Above Board 0.831" (21.10mm) |
Manufacturer Assmann WSW Components | LED Color Green - Yellow |
Packaging Tray | Number of Cores per Jack 8 |
Part Status Active | Shielding Shielded |
Connector Type RJ45 with USB A | Features Board Lock |
Number of Ports 1 | Tab Direction Up |
Number of Rows 1 | Contact Material Phosphor Bronze |
Applications 10/100/1000 Base-TX, AutoMDIX | Contact Finish Gold |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MJU-8-DA-HTP-SGY50 | Assmann WSW Components | 0 | 123-A-MJU-8-DA-HTP-SGY50-ND | 4,68698 € | Parametric Equivalent |
| A-MJU-8-DA-KTP-SCG50 | Assmann WSW Components | 0 | 123-A-MJU-8-DA-KTP-SCG50-ND | 4,55478 € | Parametric Equivalent |
| A-MJU-8-DA-KTP-SGY50 | Assmann WSW Components | 0 | 123-A-MJU-8-DA-KTP-SGY50-ND | 4,46447 € | Parametric Equivalent |
| A-MJU-8-DA-PTP-SGY50 | Assmann WSW Components | 0 | 123-A-MJU-8-DA-PTP-SGY50-ND | 4,59667 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.400 | 4,68698 € | 25.309,69 € |
| Unit Price without VAT: | 4,68698 € |
|---|---|
| Unit Price with VAT: | 5,57751 € |


