Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-MJU-8-DA-KTP-SCG2 | |
|---|---|
DigiKey Part Number | 123-A-MJU-8-DA-KTP-SCG2-ND |
Manufacturer | |
Manufacturer Product Number | A-MJU-8-DA-KTP-SCG2 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 with USB A Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Height Above Board 0.831" (21.10mm) |
Manufacturer Assmann WSW Components | LED Color Green, Orange - Yellow |
Packaging Tray | Number of Cores per Jack 4 |
Part Status Active | Shielding Shielded, EMI Finger |
Connector Type RJ45 with USB A | Features Board Lock |
Number of Ports 1 | Tab Direction Up |
Number of Rows 1 | Contact Material Phosphor Bronze |
Applications 10/100 Base-T, AutoMDIX | Contact Finish Gold |
Mounting Type Through Hole | Operating Temperature 0°C ~ 70°C |
Orientation 90° Angle (Right) | Contact Finish Thickness Flash |
Termination Solder | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MJU-8-DA-HTP-SCG2 | Assmann WSW Components | 0 | 123-A-MJU-8-DA-HTP-SCG2-ND | 3,48036 € | Parametric Equivalent |
| A-MJU-8-DA-HTP-SCG50 | Assmann WSW Components | 0 | 123-A-MJU-8-DA-HTP-SCG50-ND | 3,90655 € | Parametric Equivalent |
| A-MJU-8-DA-PTP-SCG2 | Assmann WSW Components | 0 | 123-A-MJU-8-DA-PTP-SCG2-ND | 3,19275 € | Parametric Equivalent |
| 0821-1X1T-36-F | Bel Fuse Inc. | 14.119 | 5923-0821-1X1T-36-F-ND | 5,29000 € | Parametric Equivalent |
| ARJ-169 | Abracon LLC | 328 | 535-13147-ND | 3,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 2,70196 € | 8.646,27 € |
| Unit Price without VAT: | 2,70196 € |
|---|---|
| Unit Price with VAT: | 3,21533 € |







