Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-MJT-8-DA-HTP-SGY3 | |
|---|---|
DigiKey Part Number | 123-A-MJT-8-DA-HTP-SGY3-ND |
Manufacturer | |
Manufacturer Product Number | A-MJT-8-DA-HTP-SGY3 |
Description | CONN JACK 2PORT PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Category | LED Color Green - Yellow |
Manufacturer Assmann WSW Components | Number of Cores per Jack 4 |
Packaging Bulk | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Lock |
Connector Type RJ45 | Tab Direction Up and Down |
Number of Ports 2 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |
Height Above Board 1.016" (25.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MJT-8-DA-GTP-SGY3 | Assmann WSW Components | 0 | 123-A-MJT-8-DA-GTP-SGY3-ND | 7,84883 € | Parametric Equivalent |
| A-MJT-8-DA-GTP-SGY4 | Assmann WSW Components | 0 | 123-A-MJT-8-DA-GTP-SGY4-ND | 7,84883 € | Parametric Equivalent |
| A-MJT-8-DA-HTP-SGY4 | Assmann WSW Components | 0 | 123-A-MJT-8-DA-HTP-SGY4-ND | 8,01031 € | Parametric Equivalent |
| A-MJT-8-DA-PTP-SGY3 | Assmann WSW Components | 0 | 123-A-MJT-8-DA-PTP-SGY3-ND | 7,94550 € | Parametric Equivalent |
| A-MJT-8-DA-PTP-SGY4 | Assmann WSW Components | 0 | 123-A-MJT-8-DA-PTP-SGY4-ND | 9,78886 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 9,86870 € | 49.343,50 € |
| Unit Price without VAT: | 9,86870 € |
|---|---|
| Unit Price with VAT: | 11,74375 € |

