Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-MJH-8-EA-LTP-S7 | |
|---|---|
DigiKey Part Number | 123-A-MJH-8-EA-LTP-S7-ND |
Manufacturer | |
Manufacturer Product Number | A-MJH-8-EA-LTP-S7 |
Description | MODULAR, RJ45, 1.27MM, 8PIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Shielding Shielded, EMI Finger |
Packaging Tray | Ratings Cat5e |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Thermoplastic |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MJH-8-EA-HTP-S7 | Assmann WSW Components | 0 | 123-A-MJH-8-EA-HTP-S7-ND | 1,46460 € | Parametric Equivalent |
| A-MJH-8-EA-KTP-S7 | Assmann WSW Components | 0 | 123-A-MJH-8-EA-KTP-S7-ND | 1,33895 € | Parametric Equivalent |
| A-MJH-8-EA-PTP-S7 | Assmann WSW Components | 8.303 | 123-A-MJH-8-EA-PTP-S7-ND | 2,26000 € | Parametric Equivalent |
| 133268-E | TE Connectivity AMP Connectors | 0 | 17-133268-E-ND | 2,63180 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.400 | 1,43450 € | 12.049,80 € |
| Unit Price without VAT: | 1,43450 € |
|---|---|
| Unit Price with VAT: | 1,70706 € |




