
A-MJH-8-EA-GTP-S10 | |
|---|---|
DigiKey Part Number | 123-A-MJH-8-EA-GTP-S10-ND |
Manufacturer | |
Manufacturer Product Number | A-MJH-8-EA-GTP-S10 |
Description | MODULAR, RJ45, 1,02MM, 8PIN, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat5e |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat5e | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,08900 € | 10,89 € |
| 25 | 1,02080 € | 25,52 € |
| 70 | 0,94914 € | 66,44 € |
| 140 | 0,90371 € | 126,52 € |
| 280 | 0,86057 € | 240,96 € |
| 560 | 0,81950 € | 458,92 € |
| 1.050 | 0,78393 € | 823,13 € |
| 2.520 | 0,73699 € | 1.857,21 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |


