Similar
Similar
Similar
Similar
Similar
Similar
Upgrade

A-MCU60005 | |
|---|---|
DigiKey Part Number | AE10219-ND |
Manufacturer | |
Manufacturer Product Number | A-MCU60005 |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCSSP60005 | Assmann WSW Components | 2.801 | AE10189-ND | 5,64000 € | Similar |
| A-MCU60005/B | Assmann WSW Components | 359 | AE10215-ND | 4,06000 € | Similar |
| A-MCU60005/G | Assmann WSW Components | 291 | AE10216-ND | 3,03000 € | Similar |
| A-MCU60005/R | Assmann WSW Components | 0 | AE10217-ND | 3,11525 € | Similar |
| A-MCU60005/Y | Assmann WSW Components | 126 | AE10218-ND | 4,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,67557 € | 802,67 € |
| Unit Price without VAT: | 2,67557 € |
|---|---|
| Unit Price with VAT: | 3,18393 € |












