
A-MCU-80005-MP | |
|---|---|
DigiKey Part Number | A-MCU-80005-MP-ND |
Manufacturer | |
Manufacturer Product Number | A-MCU-80005-MP |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Unshielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5 |
Mounting Type Free Hanging (In-Line) |

