Similar
Similar
Similar
Similar
Similar
Similar

A-MCSSP60300/B | |
|---|---|
DigiKey Part Number | A-MCSSP60300/B-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSSP60300/B |
Description | CABLE MOD 8P8C PLUG-PLUG 98.43' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 98.43' (30.00m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 98.43' (30.00m) |
Packaging Bulk | Shielding Double Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCSSP60200/B | Assmann WSW Components | 0 | A-MCSSP60200/B-ND | 18,08750 € | Similar |
| A-MCSSP60300 | Assmann WSW Components | 0 | A-MCSSP60300-ND | 18,45800 € | Similar |
| A-MCSSP60300/G | Assmann WSW Components | 0 | A-MCSSP60300/G-ND | 18,45800 € | Similar |
| A-MCSSP60300/R | Assmann WSW Components | 0 | A-MCSSP60300/R-ND | 18,45800 € | Similar |
| A-MCSSP60300/Y | Assmann WSW Components | 0 | A-MCSSP60300/Y-ND | 18,82733 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 18,45800 € | 276,87 € |
| Unit Price without VAT: | 18,45800 € |
|---|---|
| Unit Price with VAT: | 21,96502 € |









