
A-MCSSP60030/B | |
|---|---|
DigiKey Part Number | AE10200-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSSP60030/B |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Double Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,82000 € | 12,82 € |
| 10 | 10,89700 € | 108,97 € |
| 25 | 10,21520 € | 255,38 € |
| 50 | 9,72720 € | 486,36 € |
| 100 | 9,26310 € | 926,31 € |
| 250 | 8,68364 € | 2.170,91 € |
| 500 | 8,26966 € | 4.134,83 € |
| 1.000 | 7,87545 € | 7.875,45 € |
| Unit Price without VAT: | 12,82000 € |
|---|---|
| Unit Price with VAT: | 15,25580 € |


















