Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-MCSSP-80300/R | |
|---|---|
DigiKey Part Number | 123-A-MCSSP-80300/R-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSSP-80300/R |
Description | MODULAR CABLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 98.43' (30.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 98.43' (30.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD855DSZRD-100 | L-com | 0 | 5073-TRD855DSZRD-100-ND | 314,55000 € | Parametric Equivalent |
| TRD855SCRRD-100 | L-com | 0 | 5073-TRD855SCRRD-100-ND | 111,73000 € | Parametric Equivalent |
| TRD855SIGRD-100 | L-com | 0 | 5073-TRD855SIGRD-100-ND | 249,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 8,50733 € | 255,22 € |
| Unit Price without VAT: | 8,50733 € |
|---|---|
| Unit Price with VAT: | 10,12372 € |




