Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-MCSSP-80300/B | |
|---|---|
DigiKey Part Number | 123-A-MCSSP-80300/B-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSSP-80300/B |
Description | MODULAR CABLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 98.43' (30.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 98.43' (30.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCSP-80300/B | Assmann WSW Components | 0 | 123-A-MCSP-80300/B-ND | 8,13448 € | Parametric Equivalent |
| S45PATCH100B | StarTech.com | 10 | 5214-S45PATCH100B-ND | 68,65000 € | Parametric Equivalent |
| TRA5261-100F | L-com | 0 | 5073-TRA5261-100F-ND | 1.788,15000 € | Parametric Equivalent |
| TRA5261S-100F | L-com | 0 | 5073-TRA5261S-100F-ND | 1.831,34000 € | Parametric Equivalent |
| TRD815SPL-100 | L-com | 0 | 5073-TRD815SPL-100-ND | 266,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 29,47400 € | 589,48 € |
| Unit Price without VAT: | 29,47400 € |
|---|---|
| Unit Price with VAT: | 35,07406 € |






