Parametric Equivalent

A-MCSSP-80200/G | |
|---|---|
DigiKey Part Number | 123-A-MCSSP-80200/G-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSSP-80200/G |
Description | MODULAR CABLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 65.62' (20.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 6,84603 € | 5.476,82 € |
| Unit Price without VAT: | 6,84603 € |
|---|---|
| Unit Price with VAT: | 8,14678 € |

