Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-MCSSP 60030 | |
|---|---|
DigiKey Part Number | 123-A-MCSSP60030-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSSP 60030 |
Description | MODULAR CABLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Double Shielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Double Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCSSHP60030 | Assmann WSW Components | 0 | A-MCSSHP60030-ND | 4,31919 € | Parametric Equivalent |
| A-MCSSP60030 | Assmann WSW Components | 1.980 | AE10204-ND | 10,79000 € | Parametric Equivalent |
| AMJF0808-0300-GYB-24 | Assmann WSW Components | 0 | AMJF0808-0300-GYB-24-ND | 7,13450 € | Parametric Equivalent |
| AMJG0808-0300-GYB-24 | Assmann WSW Components | 0 | AMJG0808-0300-GYB-24-ND | 4,43520 € | Parametric Equivalent |
| AMJS0909-0300-GYB-24 | Assmann WSW Components | 0 | AMJS0909-0300-GYB-24-ND | 7,75750 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 8,33875 € | 667,10 € |
| Unit Price without VAT: | 8,33875 € |
|---|---|
| Unit Price with VAT: | 9,92311 € |




