Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-MCSP-80150/Y | |
|---|---|
DigiKey Part Number | 123-A-MCSP-80150/Y-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSP-80150/Y |
Description | MODULAR CABLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 49.21' (15.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCSSP-80150/Y | Assmann WSW Components | 0 | 123-A-MCSSP-80150/Y-ND | 7,75623 € | Parametric Equivalent |
| AMJG0808-1500-YEB-26 | Assmann WSW Components | 0 | AMJG0808-1500-YEB-26-ND | 10,44360 € | Parametric Equivalent |
| TRD855SCRY-50 | L-com | 0 | 5073-TRD855SCRY-50-ND | 54,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 8,13448 € | 6.507,58 € |
| Unit Price without VAT: | 8,13448 € |
|---|---|
| Unit Price with VAT: | 9,68003 € |



