Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-MCSP-80050/R-AP | |
|---|---|
DigiKey Part Number | 123-A-MCSP-80050/R-AP-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSP-80050/R-AP |
Description | MODULAR CABLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCSP-80050/R | Assmann WSW Components | 67 | AE9969-ND | 8,99000 € | Parametric Equivalent |
| A-MCSSP-80050/R | Assmann WSW Components | 0 | A-MCSSP-80050/R-ND | 2,39043 € | Parametric Equivalent |
| AMJG0808-0500-RDB-26 | Assmann WSW Components | 0 | AMJG0808-0500-RDB-26-ND | 5,67071 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 5,40813 € | 1.622,44 € |
| Unit Price without VAT: | 5,40813 € |
|---|---|
| Unit Price with VAT: | 6,43567 € |



