Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-MCSP-80020-AP | |
|---|---|
DigiKey Part Number | 123-A-MCSP-80020-AP-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSP-80020-AP |
Description | MODULAR CABLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCSP-80020 | Assmann WSW Components | 2.884 | AE9962-ND | 4,71000 € | Parametric Equivalent |
| A-MCSSP-80020 | Assmann WSW Components | 0 | A-MCSSP-80020-ND | 2,17610 € | Parametric Equivalent |
| AMJG0808-0200-GYB-26 | Assmann WSW Components | 144 | AE11287-ND | 4,21000 € | Parametric Equivalent |
| BC-5SG020M | Cinch Connectivity Solutions | 333 | 116-BC-5SG020M-ND | 4,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,75193 € | 825,58 € |
| Unit Price without VAT: | 2,75193 € |
|---|---|
| Unit Price with VAT: | 3,27480 € |




