Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-MCSP-80010/R-AP | |
|---|---|
DigiKey Part Number | 123-A-MCSP-80010/R-AP-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSP-80010/R-AP |
Description | MODULAR CABLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCSP-80010/R | Assmann WSW Components | 1.451 | AE9966-ND | 3,96000 € | Parametric Equivalent |
| A-MCSSP-80010/R | Assmann WSW Components | 0 | A-MCSSP-80010/R-ND | 2,44950 € | Parametric Equivalent |
| AMJG0808-0100-RDB-26 | Assmann WSW Components | 238 | AE11301-ND | 3,58000 € | Parametric Equivalent |
| BC-5SR010M | Stewart Connector | 50 | 380-BC-5SR010M-ND | 5,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,92320 € | 576,96 € |
| Unit Price without VAT: | 1,92320 € |
|---|---|
| Unit Price with VAT: | 2,28861 € |




