Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-MCSP 80005 | |
|---|---|
DigiKey Part Number | 123-A-MCSP80005-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSP 80005 |
Description | MODULAR CABLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCSP-80005 | Assmann WSW Components | 12.279 | AE11049-ND | 2,55000 € | Parametric Equivalent |
| A-MCSP-80005-AP | Assmann WSW Components | 0 | 123-A-MCSP-80005-AP-ND | 1,50443 € | Parametric Equivalent |
| A-MCSSP 80005 | Assmann WSW Components | 0 | 123-A-MCSSP80005-ND | 1,96508 € | Parametric Equivalent |
| A-MCSSP-80005 | Assmann WSW Components | 0 | A-MCSSP-80005-ND | 1,80524 € | Parametric Equivalent |
| AMJG0808-0050-GYB-26 | Assmann WSW Components | 978 | AE11309-ND | 2,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,61773 € | 4.853,19 € |
| Unit Price without VAT: | 1,61773 € |
|---|---|
| Unit Price with VAT: | 1,92510 € |




