Similar
Similar

A-MCS-80070/G | |
|---|---|
DigiKey Part Number | A-MCS-80070/G-ND |
Manufacturer | |
Manufacturer Product Number | A-MCS-80070/G |
Description | CABLE MOD 8P8C PLUG-PLUG 22.97' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 22.97' (7.00m) Shielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 22.97' (7.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCUP-80100/G | Assmann WSW Components | 0 | AE9960-ND | 9,82356 € | Similar |
| RJFSFTP6A0700 | Amphenol PCD | 23 | APC1657-ND | 169,57000 € | Similar |







