Similar

A-MCS-80010/B | |
|---|---|
DigiKey Part Number | A-MCS-80010/B-ND |
Manufacturer | |
Manufacturer Product Number | A-MCS-80010/B |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCUP-80010/B | Assmann WSW Components | 1.398 | AE9946-ND | 4,17000 € | Similar |






