MFR Recommended

A-MCKP-80003-R | |
|---|---|
DigiKey Part Number | A-MCKP-80003-R-ND |
Manufacturer | |
Manufacturer Product Number | A-MCKP-80003-R |
Description | CABLE MOD 8P8C PLUG-PLUG 0.98' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 0.98' (300.0mm) |
Packaging Bag | Shielding Shielded |
Part Status Obsolete | Color Gray |
Cable Type Round Cable | Style Cat5e, Crossover |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCKP-80003 | Assmann WSW Components | 0 | 123-A-MCKP-80003-ND | 1,69690 € | MFR Recommended |

