
A-MCK-80005 | |
|---|---|
DigiKey Part Number | A-MCK-80005-ND |
Manufacturer | |
Manufacturer Product Number | A-MCK-80005 |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Gray |
Connector Type Plug to Plug | Style Cat5, Crossover |
Mounting Type Free Hanging (In-Line) |



