
A-M12A08FOE50002BK00 | |
|---|---|
DigiKey Part Number | 123-A-M12A08FOE50002BK00-ND |
Manufacturer | |
Manufacturer Product Number | A-M12A08FOE50002BK00 |
Description | CIRC CBL 8POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Assmann WSW Components | 2nd Connector Type Wire Leads |
Packaging Bag | Length 16.40' (5.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 8 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,36420 € | 2.436,42 € |
| Unit Price without VAT: | 24,36420 € |
|---|---|
| Unit Price with VAT: | 28,99340 € |

