
A-M08A04FST0200501 | |
|---|---|
DigiKey Part Number | 123-A-M08A04FST0200501-ND |
Manufacturer | |
Manufacturer Product Number | A-M08A04FST0200501 |
Description | CIRC CBL 4POS PLUG TO WIRE 0.66' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.66' (200.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Assmann WSW Components | 2nd Connector Type Wire Leads |
Packaging Bag | Length 0.66' (200.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Individual |
1st Connector Gender Female Sockets | Color Multiple |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,69000 € | 12,69 € |
| 10 | 10,78700 € | 107,87 € |
| 25 | 10,11120 € | 252,78 € |
| 50 | 9,62860 € | 481,43 € |
| 100 | 9,16910 € | 916,91 € |
| 300 | 8,48560 € | 2.545,68 € |
| 500 | 8,18558 € | 4.092,79 € |
| 1.000 | 7,79539 € | 7.795,39 € |
| Unit Price without VAT: | 12,69000 € |
|---|---|
| Unit Price with VAT: | 15,10110 € |


