
A-M08A03MST0200501 | |
|---|---|
DigiKey Part Number | 123-A-M08A03MST0200501-ND |
Manufacturer | |
Manufacturer Product Number | A-M08A03MST0200501 |
Description | CIRC CBL 3POS RCPT TO WIRE 0.66' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.66' (200.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Assmann WSW Components | 2nd Connector Type Wire Leads |
Packaging Bag | Length 0.66' (200.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Individual Wires with Terminals |
1st Connector Gender Male Pins | Color Multiple |
1st Connector Number of Positions 3 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,37000 € | 12,37 € |
| 10 | 10,51000 € | 105,10 € |
| 25 | 9,85120 € | 246,28 € |
| 50 | 9,38080 € | 469,04 € |
| 100 | 8,93320 € | 893,32 € |
| 300 | 8,26740 € | 2.480,22 € |
| 500 | 7,97506 € | 3.987,53 € |
| 1.000 | 7,59494 € | 7.594,94 € |
| Unit Price without VAT: | 12,37000 € |
|---|---|
| Unit Price with VAT: | 14,72030 € |

