
A-M08A03MST0100501 | |
|---|---|
DigiKey Part Number | 123-A-M08A03MST0100501-ND |
Manufacturer | Assmann WSW Components |
Manufacturer Product Number | A-M08A03MST0100501 |
Description | CIRC CBL 3POS RCPT TO WIRE 0.33' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.33' (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 0.33' (100.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual Wires with Terminals | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,81000 € | 8,81 € |
| 10 | 7,48500 € | 74,85 € |
| 25 | 7,01520 € | 175,38 € |
| 50 | 6,68060 € | 334,03 € |
| 100 | 6,36160 € | 636,16 € |
| 300 | 5,88733 € | 1.766,20 € |
| 500 | 5,67910 € | 2.839,55 € |
| 1.000 | 5,40837 € | 5.408,37 € |
| Unit Price without VAT: | 8,81000 € |
|---|---|
| Unit Price with VAT: | 10,48390 € |


