
A-KGS-S/T2 | |
|---|---|
DigiKey Part Number | 123-A-KGS-S/T2-ND |
Manufacturer | |
Manufacturer Product Number | A-KGS-S/T2 |
Description | POWER IN-/OUTLET ADAPTER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
EDA/CAD Models | A-KGS-S/T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 27.00mm x 20.40mm | |
Panel Thickness | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CCC, cUL, SEMKO, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,51973 € | 5.197,30 € |
| Unit Price without VAT: | 0,51973 € |
|---|---|
| Unit Price with VAT: | 0,61848 € |

