
A-KGS-F/T2F | |
|---|---|
DigiKey Part Number | A-KGS-F/T2F-ND |
Manufacturer | |
Manufacturer Product Number | A-KGS-F/T2F |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | A-KGS-F/T2F Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer Assmann WSW Components | Accomodates a Fuse Yes (Fuse Included) |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Fuse Holder |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 27.20mm x 31.00mm |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, cUL, SEMKO, UL, VDE |
Number of Positions 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,31008 € | 1.310,08 € |
| Unit Price without VAT: | 1,31008 € |
|---|---|
| Unit Price with VAT: | 1,55900 € |

