
A-KGS-F/T1N | |
|---|---|
DigiKey Part Number | A-KGS-F/T1N-ND |
Manufacturer | |
Manufacturer Product Number | A-KGS-F/T1N |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | A-KGS-F/T1N Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer Assmann WSW Components | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.189" (4.8mm) |
Connector Style IEC 320-C14 | Features Front or Rear Side Mount |
Connector Type Receptacle, Male Blades | Panel Cutout Dimensions Variable Size |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, cUL, DEMKO, FIMKO, NEMKO, SAA, SEMKO, UL, VDE |
Number of Positions 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 703W-00/07 | Qualtek | 14.253 | Q335-ND | 0,92000 € | Parametric Equivalent |
| PX0579/48 | Bulgin | 87 | 708-2628-ND | 3,17000 € | Parametric Equivalent |
| PX0580/48 | Bulgin | 182 | 708-2630-ND | 3,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,49445 € | 988,90 € |
| Unit Price without VAT: | 0,49445 € |
|---|---|
| Unit Price with VAT: | 0,58840 € |




