
A-KGS-F/A | |
|---|---|
DigiKey Part Number | A-KGS-F/A-ND |
Manufacturer | |
Manufacturer Product Number | A-KGS-F/A |
Description | PWR ENT RCPT IEC320-C14 PNL SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | A-KGS-F/A Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer Assmann WSW Components | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Flange; Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 30.80mm x 22.80mm |
Connector Type Receptacle, Male Blades | Panel Thickness 0.118" (3.00mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, cUL, DEMKO, FIMKO, NEMKO, SEMKO, SAA, UL, VDE |
Number of Positions 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,81485 € | 651,88 € |
| Unit Price without VAT: | 0,81485 € |
|---|---|
| Unit Price with VAT: | 0,96967 € |

