
A-KAB-USBB-FS-1M | |
|---|---|
DigiKey Part Number | AE10162-ND |
Manufacturer | |
Manufacturer Product Number | A-KAB-USBB-FS-1M |
Description | CBL USB2.0 B RCPT TO OPEN 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable B Female to Cable, Round (Circular Coupling) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Industrial Environments - IP67 |
Length 3.28' (1.00m) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,08000 € | 17,08 € |
| 10 | 14,51900 € | 145,19 € |
| 30 | 13,43567 € | 403,07 € |
| 50 | 12,95980 € | 647,99 € |
| 100 | 12,34160 € | 1.234,16 € |
| 250 | 11,56964 € | 2.892,41 € |
| 500 | 11,01804 € | 5.509,02 € |
| Unit Price without VAT: | 17,08000 € |
|---|---|
| Unit Price with VAT: | 20,32520 € |



