
A-KAB-RJ45-4U-1M | |
|---|---|
DigiKey Part Number | AE10164-ND |
Manufacturer | |
Manufacturer Product Number | A-KAB-RJ45-4U-1M |
Description | CABLE MOD 8P8C PLUG-CABLE 3.28' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Cable Type | Round Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Unshielded | |
Color | Beige | |
Features | Circular Threaded Coupling | |
Style | Cat5e, Waterproof |

