
A-IES-SMT-U/R | |
|---|---|
DigiKey Part Number | 123-A-IES-SMT-U/R-ND |
Manufacturer | |
Manufacturer Product Number | A-IES-SMT-U/R |
Description | USB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Firewire (IEEE 1394) Receptacle Connector 6 Position Surface Mount, Right Angle; Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Firewire (IEEE 1394) | |
Number of Contacts | 6 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 40V | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.600 | 1,04023 € | 9.986,21 € |
| Unit Price without VAT: | 1,04023 € |
|---|---|
| Unit Price with VAT: | 1,23787 € |

