
A-IEE-TOP | |
|---|---|
DigiKey Part Number | A-IEE-TOP-ND |
Manufacturer | |
Manufacturer Product Number | A-IEE-TOP |
Description | CONN RCP IEEE 1394 FIREWIRE VERT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Firewire (IEEE 1394) Receptacle Connector 6 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-IEE-TOP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Firewire (IEEE 1394) | |
Number of Contacts | 6 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 40V | |
Mating Cycles | 1500 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | - | |
Insulation Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,58804 € | 3.970,10 € |
| Unit Price without VAT: | 1,58804 € |
|---|---|
| Unit Price with VAT: | 1,88977 € |

