
A-IEE-M4P-SMD-R | |
|---|---|
DigiKey Part Number | A-IEE-M4P-SMD-R-ND |
Manufacturer | |
Manufacturer Product Number | A-IEE-M4P-SMD-R |
Description | CONN RCP IEEE1394 FIREWRE SMD RA |
Customer Reference | |
Detailed Description | Firewire (IEEE 1394a), Mini Receptacle Connector 4 Position Surface Mount, Right Angle |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1.5A |
Part Status Obsolete | Voltage - Rated 40V |
Connector Type Firewire (IEEE 1394a), Mini | Mating Cycles 1500 |
Number of Contacts 4 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Brass, Steel |
Mounting Type Surface Mount, Right Angle | Insulation Color Black |
Mounting Feature Horizontal |

