Image for A-IEE-M4P-SMD/LP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-IEE-M4P-SMD/LP

DigiKey Part Number
A-IEE-M4P-SMD/LP-ND
Manufacturer
Manufacturer Product Number
A-IEE-M4P-SMD/LP
Description
CONN RCP IEEE1394 FIREWIR SMD RA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Firewire (IEEE 1394) Receptacle Connector 4 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A-IEE-M4P-SMD/LP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Firewire (IEEE 1394)
Number of Contacts
4
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-55°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
40V
Mating Cycles
1500
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
Brass, Steel
Material Flammability Rating
-
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1001,73920 €173,92 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,73920 €
Unit Price with VAT:2,06965 €