Direct

A-IE-S-DIP-R | |
|---|---|
DigiKey Part Number | AE9921-ND |
Manufacturer | |
Manufacturer Product Number | A-IE-S-DIP-R |
Description | CONN RCPT IEEE 1394 FIREWIRE RA |
Customer Reference | |
Detailed Description | Firewire (IEEE 1394) Receptacle Connector 6 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Mounting Feature Horizontal |
Manufacturer Assmann WSW Components | Termination Solder |
Packaging Tray | Features Board Guide |
Part Status Obsolete | Number of Ports 1 |
Connector Type Firewire (IEEE 1394) | Current Rating (Amps) 1A |
Number of Contacts 6 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Brass |
Mounting Type Through Hole, Right Angle | Insulation Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-IES-DIP-C | Assmann WSW Components | 3.895 | AE11177-ND | 1,63000 € | Direct |
| 929 | Keystone Electronics | 142 | 36-929-ND | 3,71000 € | Direct |



