
A-IE-E-DIP-R | |
|---|---|
DigiKey Part Number | AE9922-ND |
Manufacturer | |
Manufacturer Product Number | A-IE-E-DIP-R |
Description | CONN RCPT IEEE 1394 FIREWIRE RA |
Customer Reference | |
Detailed Description | Firewire (IEEE 1394) Receptacle Connector 6 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Gender Receptacle |
Manufacturer Assmann WSW Components | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Mounting Feature Vertical, Flag |
Part Status Obsolete | Termination Solder |
Connector Type Firewire (IEEE 1394) | Features Board Guide |
Number of Contacts 6 | Number of Ports 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-IEE-DIP | Assmann WSW Components | 4.621 | 123-A-IEE-DIP-ND | 1,31000 € | Direct |


