
A-ICS-254-08-TT50 | |
|---|---|
DigiKey Part Number | 123-A-ICS-254-08-TT50-ND |
Manufacturer | |
Manufacturer Product Number | A-ICS-254-08-TT50 |
Description | IC SOCKET, MACHINED PIN, 7.62MM, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Pos DIP, 0.3" (7.62mm) Row Spacing Socket Nickel Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Brass |
Number of Positions or Pins (Grid) 8 | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -40°C ~ 105°C |
Contact Finish - Mating Nickel | Termination Post Length 0.126" (3.20mm) |
Contact Finish Thickness - Mating 78.7µin (2.00µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Current Rating (Amps) 3 A |
Mounting Type Through Hole, Right Angle | Contact Resistance 4mOhm |
Features Open Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.040 | 1,07456 € | 5.415,78 € |
| Unit Price without VAT: | 1,07456 € |
|---|---|
| Unit Price with VAT: | 1,27873 € |



